Cap Tant Solid 22uF 35V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125°C Medical T/R
Vishay T83E226K035LSBS technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.6Ohm |
| Leakage Current | 7.7uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83E226K035LSBS to view detailed technical specifications.
No datasheet is available for this part.