Stmicroelectronics E-L6712ADTR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13.2V |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | L6712 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6712ADTR to view detailed technical specifications.
No datasheet is available for this part.