
Clock Divider/Fanout Buffer, this integrated circuit features a 1:2 clock division ratio with a maximum frequency of 800MHz. It offers a single LVTTL input and one output, with a propagation delay of 600ps. Operating from a 3V to 3.6V supply voltage, this surface mount component is housed in a 16-pin VQFN EP package with gold contact plating. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments CDCM1802RGTT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Frequency | 800MHz |
| Input | LVTTL |
| Input Current | 10uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Clock |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Termination | SMD/SMT |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM1802RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
