Switching Regulator, Current-mode, QFN-22
Alpha & Omega AOZ2261QI-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N22 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 2.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Alpha & Omega AOZ2261QI-10 to view detailed technical specifications.
No datasheet is available for this part.