
32-bit ARM microcontroller featuring 126KB FLASH and 32KB RAM. Operates at up to 41.78MHz with a 16-bit data bus. Includes 12-bit ADC with 1MS/s sampling rate, 6 PWM channels, and 4 timers. Interfaces via I2C (2 channels), SPI (1 channel), UART (2 channels), USART, and EBI/EMI. Packaged in a 64-pin LFCSP EP with Tin, Matte contact plating.
Analog Devices ADUC7124BCPZ126 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 41.78MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Frequency | 41.78MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 126KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 12 |
| Number of GPIO | 30 |
| Number of I/Os | 30 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 30 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7124BCPZ126 to view detailed technical specifications.
No datasheet is available for this part.
