Analog Devices ADUC7026BST62-U1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADUC7026BST62-U1 to view detailed technical specifications.
No datasheet is available for this part.