
16-bit Analog-to-Digital Converter (ADC) with a 500 kSPS conversion rate, featuring 4 analog input channels and 2 ADCs. This component offers a 16-bit resolution, 83dB Signal-to-Noise Ratio (SNR), and 94dB Spurious-free dynamic range (SFDR). It supports differential input types and bipolar polarity, with a serial interface for data output. Operating from a 2.7V to 5.5V supply range, this RoHS compliant ADC is housed in a 24-SSOP package with gold contact plating.
Texas Instruments ADS8361IDBQRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 1.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 35mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 150mW |
| Power Dissipation | 150mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 94dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8361IDBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
