
12-bit, 12-channel analog motor control front end featuring 3 simultaneous sampling ADCs, each operating at 1 MSPS. This integrated circuit offers a 71dB Signal-to-Noise Ratio (SNR) and 2.5 LSB Integral Nonlinearity (INL). Designed for motor control applications, it supports SPI and Parallel interfaces and operates from a 2.7V to 5.5V single supply. Packaged in a 100-TQFP with gold contact plating, this lead-free, RoHS compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments ADS7869IPZTRG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Number of A/D Converters | 3 |
| Number of Bits | 12 |
| Number of Inputs | 12 |
| Operating Supply Current | 45mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 250mW |
| Power Dissipation | 250mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | ADS7869 |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 45mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7869IPZTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
