
14-bit, 1-channel Analog-to-Digital Converter (ADC) with a 105 MSPS sampling rate. Features parallel and serial interfaces, a 74.5 dB Signal-to-Noise Ratio (SNR), and operates from a 4.75V to 5.25V supply. Packaged in a 52-pin QFP for surface mounting, this component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments ADS5424IPJYRG3 technical specifications.
| Package/Case | QFP |
| Conversion Rate | 105000KS/s |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.9W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Series | ADS5424 |
| Signal to Noise Ratio (SNR) | 74.5dB |
| Supply Type | Analog, Digital |
| Weight | 0.017496oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5424IPJYRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
