
14-bit Analog-to-Digital Converter (ADC) with a 105 MSPS sampling rate. Features a single analog input and parallel/serial interface. Operates from a 5V supply voltage with a maximum power dissipation of 2.2W. Housed in a QFP package for surface mounting. RoHS compliant.
Texas Instruments ADS5424IPJYG3 technical specifications.
| Package/Case | QFP |
| Conversion Rate | 105000KS/s |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 355mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Series | ADS5424 |
| Signal to Noise Ratio (SNR) | 74.5dB |
| Supply Type | Analog, Digital |
| Weight | 0.017496oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5424IPJYG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
