
14-bit Analog-to-Digital Converter (ADC) with a 105 MS/s sampling rate. Features LVDS and Parallel interfaces, a bipolar polarity, and a single analog input. Operates from a 4.75V to 5.25V supply voltage with a typical power consumption of 1.9W. Housed in a 52-HTQFP surface mount package, this component offers 1.5 LSB integral nonlinearity and operates across a temperature range of -40°C to 85°C.
Texas Instruments ADS5424IPGPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Tin, Matte |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.9W |
| Power Dissipation | 1.9W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5424IPGPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
