
2.5V precision voltage reference IC, featuring micropower operation with a low 120uA quiescent current and a 5mA maximum output current. This fixed output voltage reference offers a tight tolerance of 0.16% and operates from an input voltage up to 18V. Housed in a TSOT package, it functions across a wide temperature range of -40°C to 125°C.
Analog Devices ADR391BUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 120uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | ADR39 |
| Tolerance | 0.16% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR391BUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
