
2.5V precision voltage reference IC, offering micropower operation with low noise characteristics. Features a fixed 2.5V output voltage and a maximum output current of 5mA. Operates from a minimum input voltage of 2.8V up to 15V, with a low supply current of 120uA. Packaged in TSOT for surface mount applications, with a temperature range of -40°C to 125°C and 0.24% tolerance.
Analog Devices ADR391AUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 140uA |
| Operating Supply Current | 120uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | ADR39 |
| Termination | SMD/SMT |
| Tolerance | 0.24% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR391AUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
