
150 mA CMOS linear voltage regulator with a 3.3V fixed output voltage and 2% accuracy. Features a low 21µA quiescent current and 90mV dropout voltage. Operates from a 2.3V to 5.5V input, delivering up to 150mA output current. Available in a 5-lead TSOT or 4-ball WLCSP surface mount package. Operating temperature range is -40°C to 125°C.
Analog Devices ADP121-ACBZ33R7 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 90mV |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.2V |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Nominal Supply Current | 40uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 21uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP121-ACBZ33R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
