
The ADF4216BRUZ-RL7 is a dual IC from Analog Devices with a TSSOP package and surface mount. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in tape and reel packaging. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a supply current of 18mA.
Analog Devices ADF4216BRUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4216BRUZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.
