13 GHz fractional-N frequency synthesizer for direct modulation and fast waveform generation. Features a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. This integrated circuit offers 24 terminals in a QUAD terminal position, conforming to the S-PQCC-N24 JEDEC package code.
Analog Devices ADF4159CCPZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Pin Count | 24 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF4159CCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.