This SPDT electromechanical relay has a coil current of 18.8mA and a coil resistance of 1.13kR. It can operate with a DC voltage of up to 18V and an AC voltage of up to 115V. The relay's contact material is gold and metal, and it is designed for through-hole mounting. The operating temperature range is -65°C to 125°C.
Teledyne J411TM-18L technical specifications.
| Coil Current | 18.8mA |
| Coil Resistance | 1.13kR |
| Coil Voltage (DC) | 18V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J411TM-18L to view detailed technical specifications.
No datasheet is available for this part.