
12-bit, single-channel Analog-to-Digital Converter (ADC) featuring a 500 kS/s conversion rate. This successive approximation ADC offers a single-ended input and communicates via SPI serial interface. Designed for surface mounting in a SOT-23 package, it operates from a 2.7V to 5.25V supply. Key specifications include a 72dB Signal-to-Noise Ratio and a maximum power dissipation of 15.8mW.
Texas Instruments ADC121S051CIMF technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.8mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Current | 1.66mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC121S051CIMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
