
Single-channel, ultralow distortion differential ADC driver with a 1.9GHz -3dB bandwidth and gain bandwidth product. Features a 6000V/µs slew rate and 7ns settling time. Operates from a 3V to 5.25V supply with 39.5mA quiescent current. Offers 70dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in LFCSP EP for surface mounting.
Analog Devices ADA4937-1YCPZ-R7 technical specifications.
| -3db Bandwidth | 1.9GHz |
| Bandwidth | 1.9GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 69dB |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 39.5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 7ns |
| Slew Rate | 6000V/µs |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4937-1YCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
