
12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 170 MSPS. Features differential inputs with 0.4 LSB integral and differential nonlinearity. Operates from a 1.8V supply voltage, with a maximum power dissipation of 340mW. Interface is LVDS, and it is housed in an LFCSP EP package with tin, matte contact plating. Suitable for applications requiring high-speed data conversion within a -40°C to 85°C temperature range.
Analog Devices AD9634BCPZRL7-170 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.4LSB |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 340mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 70.3dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9634BCPZRL7-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
