
Differential operational amplifier for ADC driving, featuring a 110MHz -3dB bandwidth and 110MHz gain bandwidth product. This single-channel, surface-mount SOIC package offers a 450V/µs slew rate and 20mA output current per channel. Operating from a dual supply of 1.35V to 6V or a single supply of 2.7V to 12V, it provides 62dB common mode rejection and 79dB power supply rejection. With 900nA input bias current and 2.7mV input offset voltage, it operates across a -40°C to 125°C temperature range.
Analog Devices AD8137YRZ-REEL7 technical specifications.
| -3db Bandwidth | 110MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 110MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 2.7mV |
| Input Resistance | 800kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.6mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 100ns |
| Slew Rate | 450V/µs |
| Voltage Gain | 89dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8137YRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
