
Differential receiver amplifier with a 200MHz -3dB bandwidth and 200MHz gain bandwidth product. Features a high 94dB common mode rejection ratio and 40mA output current per channel. Operates from a minimum dual supply voltage of 2.25V up to a maximum of 12.6V, or a single supply from 4.5V to 25.2V. This single-channel IC offers a 1060V/µs slew rate and a voltage gain of 86dB, suitable for applications requiring precise signal reception. Packaged in tape and reel for automated assembly.
Analog Devices AD8129ARZ-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | R |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 4MR |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25.2V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1060V/µs |
| Voltage Gain | 86dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8129ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
