
Analog Devices AD7476WARJZ-RL7 technical specifications.
| Package/Case | SOT-23 |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 600KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7476WARJZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.
