Analog Devices AD57/008Z-0RL7 technical specifications.
| Main Category | Single Chip |
| Subcategory | HART Modem |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Modulation Technique | FSK |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 24 |
| Package/Case | LFCSP EP |
| Package Family Name | CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD57/008Z-0RL7 to view detailed technical specifications.
No datasheet is available for this part.