32.768kHz Crystal, 10ppm, 6pF Load, SMD, 50kR ESR
32.768kHz Crystal, 10ppm, 12.5pF Load, SMD
32kHz Crystal 12.5pF SMD 30ppm
38kHz Crystal, 30ppm Tolerance, 85°C Operating, Lead Free, SMD/SMT
32.768kHz Crystal, 20ppm Tol, 12.5pF Load, SMD
32.768kHz Crystal, 20ppm, 6pF, SMD, 50kR ESR
100kHz SMD Crystal, 30ppm Tolerance, 85°C Operating
32.768kHz Crystal, 32.768kHz, 30ppm, CSMD, Surface Mount
Enclosure, Ip65, Nema 13, Multipurpose, 156 Mm, 216 Mm, 280 Mm Rohs Compliant: Yes
32.768kHz Crystal, ±10ppm, 12.5pF, SMD
32.768kHz Crystal, ±20ppm, 12.5pF, SMD
32.768kHz Crystal, ±20ppm, 6pF, SMD, 4-Pin
ABS25 Series 32.768 kHz ±30 ppm 6 pF -40 to +85 °C SMT Low Frequency Crystal
Contact for details
ABS25 Series 38.4 kHz ±30 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal
60kHz SMD/SMT Crystal Oscillator, 12.5pF Load Capacitance, 85°C
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN