Stmicroelectronics 74LCX07YTTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX Automotive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LCX07YTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.