Cable Assembly Pre-Wired Pigtail 0.457m 26AWG 120 POS Micro Strip PIN Crimp
ITT RMTV1-120PH001 technical specifications.
| Cable Type | Uninsulated Wire |
| Wire Size | 26AWG |
| Connector Type A | 120POS Micro Strip |
| Gender | PIN |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT RMTV1-120PH001 to view detailed technical specifications.
No datasheet is available for this part.