The CSO-018TXY-50-50.000 SMD crystal oscillator from Crystek operates at a frequency of 50MHz with a stability of 50ppm. It is designed to function within a temperature range of 0°C to 70°C and requires an operating supply voltage of 3.3V. The oscillator is packaged in Tape and Reel quantities of 1000 units. It is intended for surface mount applications.
Crystek CSO-018TXY-50-50.000 technical specifications.
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSO |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Crystek CSO-018TXY-50-50.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.