The VI-J32-IW-F1 is a 100W board mount DC/DC converter from Vicor, featuring 90% efficiency and over/under voltage protection. It operates over a temperature range of -40°C to 100°C and has a maximum output current of 6.67A. The device is packaged in a half brick format with a through hole mount and is not RoHS compliant. It has a single output voltage of 15V and an isolation voltage of 3kV.
Vicor VI-J32-IW-F1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (100W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J32-IW-F1 to view detailed technical specifications.
No datasheet is available for this part.