Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This surface mount device offers a 100dB voltage gain, 70dB common mode rejection ratio, and 65dB power supply rejection ratio. Operating from a 3V to 32V supply range, it provides 20mA output current and a low 1.2mA supply current. Designed for a wide temperature range of -55°C to 125°C, it utilizes BIPOLAR technology.
Texas Instruments 5962-8771002QXA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Package Quantity | 54 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8771002QXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.