
Round, unthreaded spacer with a 0.14-inch inside diameter and 0.25-inch outside diameter. Constructed from lead-free brass (ASTM B16) with a nickel plating for durability. This panel-mount component measures 0.25 inches in length and 0.25 inches in diameter, offering a 6.35mm height.
Keystone Electronics 5063-2 technical specifications.
| Body Material | Brass |
| Color | Natural |
| Diameter | 0.25inch |
| Height | 6.35mm |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Brass |
| Mount | Panel |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5063-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.