40C 28AWG Twisted Pair Flat Cable, PVC, 300V, 100ft
Flat Cable 40Conductors 30AWG 150V Gray 30.48m
Tin Plated Copper Cable Braid, 4.0mm ID, 93% Coverage
Nickel Plated Copper Braid, -65°C to 200°C
CBL RIBN 40COND 0.025 GRAY 100
40C 28AWG Flat Ribbon Cable, PVC, 100ft, 300V, Unshielded
CBL RIBN 40COND 0.050 GRAY 100
40 Cond 28AWG Shielded Twisted Pair Flat Cable, 150V
CBL RIBN 40COND 0.050 MULTI 100
MULTI-PAIR 40COND 28AWG GRY 100
40C 28AWG PVC Round Flat Cable, 100ft, Grey, 300V
40-Conductor 26AWG Unshielded Flat Round Cable, 300V, -20°C to 105°C
Inductor Power Wirewound 10uH 20% 100KHz 6.5A 0.02Ohm DCR Box/Tube
Flat Cables 40C ROUND FLAT CABLE 1MM 28AWG 100M ROLL
Flat Cables .050 40C SHLD 28AWG 100 FT
RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 40100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
40-Conductor Blue Copper Cable, 28AWG, -55°C to 200°C, Cable Mount
300V 28AWG 40-Conductor PVC Insulated Cable
LED spotlight whiteLEDs, QMFS306H642L075, Signal-Construct
LED spotlight warm whiteLEDs, QMFS306H542L075, Signal-Construct