Search Results for "3800 5m 15 gates corporation"
Filters
CY37128P100-100AXC
Cypress
EE PLD, 128-Cell, 12ns, 100MHz, TQFP100, 5V, SM
Datasheet
LEAD FREE, PLASTIC, TQFP-100
Obsolete
Package/Case:
TQFP
Frequency:
100MHz
Lead Free:
Lead Free
Max Frequency:
100MHz
3800-WM
Leviton
Conn Power
Datasheet
Active
Type:
Power
Max Voltage Rating:
125VAC
Min Operating Temperature:
-10
°C
Max Operating Temperature:
60
°C