Cap Aluminum Lytic 100uF 160V 20% (16 X 25mm) Radial 7.5mm 3.3 Ohm 336mA 5000h 105°C Automotive Ammo
TDK B43857A1107M009 technical specifications.
| Capacitance | 100uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 3.3Ohm |
| Ripple Current | 336mA |
| Leakage Current | 530@5MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43857A1107M009 to view detailed technical specifications.
No datasheet is available for this part.