PIDG Terminal, 16-14 AWG, Female, Tin Plated Copper, 300V
Ring Terminal, 14-16AWG, Copper/Tin, Insulated, 300V
Ring Terminal, 14-16AWG, Copper, Tin, Insulated, Blue, 300V
Fixed Terminal Blocks AKZ350/11 PCB
CIR BRKR MAG-HYDR LEVER
Cap Tant Solid 0.15uF 50V 10% (3.43 X 7.26mm) Axial (0.001%FR) 125°C T/R
Cap Tant Solid 150uF 20V 10% (8.92 X 19.96mm) Axial (0.01%FR) 125°C T/R
150uF 20VDC 10% Tantalum Capacitor Through Hole Axial
Tantalum Capacitor 0.15uF 50VDC 10% Through Hole Axial
Tantalum Capacitor Solid 0.15uF 50VDC 10% Through Hole Axial
Coaxial Cable Braid Tetrafluoroetheylene 1.96mm Green