Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin
Yeong Chwen 313084VM technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 7.93mm |
| Plating | Tin |
| Wire Size | 10-12AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yeong Chwen 313084VM to view detailed technical specifications.
No datasheet is available for this part.