
Surface mount battery retainer for single cell cylindrical batteries. Features phosphor bronze material with tin-plated nickel contacts for reliable PCB mounting. Designed for SMT applications, this component offers lead-free construction and a compact 4.31mm height. Supplied in tape and reel packaging for automated assembly.
Keystone Electronics 3034TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Nickel |
| Contact Plating | Tin |
| Height | 4.31mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3034TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
