
Phosphor bronze battery retainer for single cell cylindrical batteries. Features tin-plated bronze contacts for reliable conductivity. Designed for through-hole PCB mounting with PC pin termination. Diameter measures 24mm with a height of 5.84mm. Lead-free construction.
Keystone Electronics 3009 technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Diameter | 24mm |
| Height | 5.84mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
