Search Results for "30010137200 grampian fasteners"
Filters
300101370006
Honeywell
(Sensing & Control)
Thermostats PRECISION THERMAL
Datasheet
Volume Production
Package Quantity:
10
Resistance:
62654400R
Series:
3001
300101370004
Honeywell
(Sensing & Control)
Thermostats PRECISION THERMAL
Datasheet
Volume Production
Current Rating:
5A
Max Operating Temperature:
168°C
Min Operating Temperature:
-18°C
Package Quantity:
10
300101370008
Honeywell
(Sensing & Control)
Thermostats Precision Thermostat
Datasheet
Volume Production
Package Quantity:
1
Series:
3001
300101370007
Honeywell
(Sensing & Control)
Thermostats PRECISION THERMAL
Datasheet
Volume Production
Series:
3001