
The Phoenix Contact HDFK 4 GNYE connector features a female plug-in design with a voltage rating of 400V and a current rating of 32A. It is constructed from lead-free polyamide material and has a straight orientation. The connector is rated for use in a variety of applications and is designed for plug-in mounting.
Phoenix Contact 707866 technical specifications.
| Color | Green, Yellow |
| Current Rating | 32A |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Series | HDFK 4 GNYE |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 707866 to view detailed technical specifications.
No datasheet is available for this part.
