Sullins HMM22DSUH technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins HMM22DSUH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.