Cap Tant Solid 100uF 6V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125°C Waffle
AVX TBWX107K006CWLZ9745 technical specifications.
| Capacitance | 100uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 0.9Ohm |
| Leakage Current | 6uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWX107K006CWLZ9745 to view detailed technical specifications.
No datasheet is available for this part.