The AVX CWR19DK227KAHA\TR is a 220uF solid tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It features a standard ESR of 0.9 and a leakage current of 10. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat design and has a high reliability feature.
AVX CWR19DK227KAHA\TR technical specifications.
| Capacitance | 220uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 0.9Ohm |
| Leakage Current | 10uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19DK227KAHA\TR to view detailed technical specifications.
No datasheet is available for this part.