Hook-up Wire 20AWG 152.4m 1.95mm Tinned Copper 300V Reel
CNC Tech 1569-20-1-0500-005-1-TS technical specifications.
| Type | Hook-up Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 1.95mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CNC Tech 1569-20-1-0500-005-1-TS to view detailed technical specifications.
No datasheet is available for this part.