RAF 1107-2-AL technical specifications.
| Package/Case | Aluminum |
| Finish | Iridite |
| Material | Aluminium |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for RAF 1107-2-AL to view detailed technical specifications.
No datasheet is available for this part.