Polarized aluminum electrolytic capacitor with a capacitance of 10µF and a DC rated voltage of 35V. Features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This component has two terminals and measures 5.3mm in width, 6mm in length, and 5.8mm in height.
Cornell Dubilier 106AXZ035M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 5.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 106AXZ035M to view detailed technical specifications.
No datasheet is available for this part.