Amphenol 10137737-10001LF technical specifications.
| Type | USB 3.1 Type C |
| Gender | RCP |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 100VDC|100VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 10137737-10001LF to view detailed technical specifications.
No datasheet is available for this part.