Conn Housing HDR 12 POS 1.25mm Crimp RA Cable Mount Natural Bulk Automotive
Amphenol 10114826-00012LF technical specifications.
| Current Rating | 1A |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10114826-00012LF to view detailed technical specifications.
No datasheet is available for this part.
