This 2-pin female commercial polyamide insulator board-to-board header features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dielectric withstanding voltage of 500VAC and a rated current of 1 ampere. The header is made from a natural polyamide insulator material and has a reliability rating of commercial. It is compliant with ROHS standards and has a UL flammability code of 94V-0.
Amphenol 10114826-00002LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10114826-00002LF to view detailed technical specifications.
No datasheet is available for this part.