Contact SKT 22D Size Crimp ST Cable Mount
Amphenol 10-597061-2X technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
Download the complete datasheet for Amphenol 10-597061-2X to view detailed technical specifications.
No datasheet is available for this part.